
0190710139 | |
|---|---|
DigiKey Part Number | WM6965TR-ND - Tape & Reel (TR) WM6965CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710139 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710139 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.313" (33.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,82280 Kč | 470,57 Kč |
| 50 | 17,92380 Kč | 896,19 Kč |
| 100 | 17,06930 Kč | 1 706,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,04700 Kč | 4 261,75 Kč |
| 500 | 16,23272 Kč | 8 116,36 Kč |
| 750 | 15,77481 Kč | 11 831,11 Kč |
| 1 250 | 15,21616 Kč | 19 020,20 Kč |
| 1 750 | 14,85926 Kč | 26 003,71 Kč |
| 2 500 | 14,49005 Kč | 36 225,12 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




