
0190710231 | |
|---|---|
DigiKey Part Number | 0190710231-ND |
Manufacturer | |
Manufacturer Product Number | 0190710231 |
Description | CONN RING CIRC 4AWG #10 CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710231 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 4 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.067" (1.70mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.652" (16.56mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.846" (46.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,06220 Kč | 10 424,88 Kč |
| Unit Price without VAT: | 26,06220 Kč |
|---|---|
| Unit Price with VAT: | 31,53526 Kč |











