Similar

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 4 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Color Yellow |
Thickness 0.075" (1.91mm) | Insulation Diameter 0.515" (13.08mm) |
Width - Outer Edges 0.680" (17.27mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.740" (44.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV4-10RX-E | Panduit Corp | 0 | 298-23299-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,27864 Kč | 28 278,64 Kč |
| Unit Price without VAT: | 28,27864 Kč |
|---|---|
| Unit Price with VAT: | 34,21715 Kč |

