
0190990025 | |
|---|---|
DigiKey Part Number | 0190990025-ND |
Manufacturer | |
Manufacturer Product Number | 0190990025 |
Description | CONN SPADE TERM 14-16AWG #5 BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0190990025 Models |
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Spring, Snap | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 5 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.250" (6.35mm) | Length - Ring Center to Termination 0.230" (5.84mm) |
Length - Overall 0.810" (20.57mm) | Length - Termination 0.405" (10.29mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.105" (2.67mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191150022 | Molex | 0 | 0191150022-ND | 4,86340 Kč | Parametric Equivalent |
| 52934 | TE Connectivity AMP Connectors | 6 897 | A28166-ND | 24,15000 Kč | Parametric Equivalent |
| 52934-1 | TE Connectivity AMP Connectors | 8 388 | A28166CT-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47281 Kč | 13 891,24 Kč |
| Unit Price without VAT: | 3,47281 Kč |
|---|---|
| Unit Price with VAT: | 4,20210 Kč |












