
2-34146-1 | |
|---|---|
DigiKey Part Number | A28212TR-ND - Tape & Reel (TR) A28212CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34146-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34146-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.809" (20.55mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,50840 Kč | 425,42 Kč |
| 100 | 8,10100 Kč | 810,10 Kč |
| 250 | 7,59372 Kč | 1 898,43 Kč |
| 500 | 7,23088 Kč | 3 615,44 Kč |
| 1 000 | 6,88524 Kč | 6 885,24 Kč |
| 2 500 | 6,45411 Kč | 16 135,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,33044 Kč | 31 652,20 Kč |
| 10 000 | 6,02838 Kč | 60 283,80 Kč |
| 15 000 | 5,85846 Kč | 87 876,90 Kč |
| 25 000 | 5,65124 Kč | 141 281,00 Kč |
| 35 000 | 5,51883 Kč | 193 159,05 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











