Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66331-7

DigiKey Part Number
A25122TR-ND - Tape & Reel (TR)
A25122CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66331-7
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66331-7 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,75700 Kč247,57 Kč
2523,20680 Kč580,17 Kč
5022,09400 Kč1 104,70 Kč
10021,04000 Kč2 104,00 Kč
25019,72048 Kč4 930,12 Kč
50018,77894 Kč9 389,47 Kč
1 00017,88253 Kč17 882,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,54123 Kč66 164,92 Kč
8 00015,75236 Kč126 018,88 Kč
12 00015,30859 Kč183 703,08 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč