Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34160-1

DigiKey Part Number
A0964TR-ND - Tape & Reel (TR)
A0964CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34160-1
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34160-1 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.871" (22.12mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,59200 Kč85,92 Kč
258,05840 Kč201,46 Kč
507,67480 Kč383,74 Kč
1007,30780 Kč730,78 Kč
2506,84980 Kč1 712,45 Kč
5006,52234 Kč3 261,17 Kč
1 0006,21056 Kč6 210,56 Kč
2 5005,82160 Kč14 554,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,70999 Kč28 549,95 Kč
10 0005,43753 Kč54 375,30 Kč
15 0005,28428 Kč79 264,20 Kč
25 0005,09738 Kč127 434,50 Kč
35 0004,97791 Kč174 226,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč