
1-323989-0 | |
|---|---|
DigiKey Part Number | A100416TR-ND - Tape & Reel (TR) A100416CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-323989-0 |
Description | CONN RING CIRC 20-24AWG #8 CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-323989-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Natural |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.023" (0.58mm) | Insulation Diameter 0.040" ~ 0.100" (1.02mm ~ 2.54mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.821" (20.85mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323989 | TE Connectivity AMP Connectors | 5 978 | A27497-ND | 17,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 47,27900 Kč | 472,79 Kč |
| 25 | 44,32200 Kč | 1 108,05 Kč |
| 50 | 42,19900 Kč | 2 109,95 Kč |
| 100 | 40,18440 Kč | 4 018,44 Kč |
| 250 | 37,66752 Kč | 9 416,88 Kč |
| 500 | 35,86938 Kč | 17 934,69 Kč |
| 1 000 | 35,28292 Kč | 35 282,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,98147 Kč | 82 453,68 Kč |
| 5 000 | 31,40897 Kč | 157 044,85 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |




