
2-34149-3 | |
|---|---|
DigiKey Part Number | A135571TR-ND - Tape & Reel (TR) A135571CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34149-3 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34149-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.200" (2.67mm ~ 5.08mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.905" (22.99mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,77500 Kč | 137,75 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 50 | 12,29220 Kč | 614,61 Kč |
| 100 | 11,70430 Kč | 1 170,43 Kč |
| 250 | 10,97020 Kč | 2 742,55 Kč |
| 500 | 10,44608 Kč | 5 223,04 Kč |
| 1 000 | 9,94696 Kč | 9 946,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,60398 Kč | 24 009,95 Kč |
| 5 000 | 9,14568 Kč | 45 728,40 Kč |
| 7 500 | 8,88789 Kč | 66 659,18 Kč |
| 12 500 | 8,57348 Kč | 107 168,50 Kč |
| 17 500 | 8,37254 Kč | 146 519,45 Kč |
| 25 000 | 8,16473 Kč | 204 118,25 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


