Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-10R-C

DigiKey Part Number
298-15548-ND
Manufacturer
Manufacturer Product Number
PNF18-10R-C
Description
CONN RING CIRC 18-22AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.032" (0.81mm)
Insulation Diameter
0.080" ~ 0.136" (2.03mm ~ 3.45mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.870" (22.10mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV18-10RB-LPanduit Corp719298-16791-ND0,34000 KčParametric Equivalent
EV18-10RB-QPanduit Corp68298-16792-ND0,32000 KčParametric Equivalent
PV18-10RX-MYPanduit Corp140298-11969-ND0,45000 KčParametric Equivalent
0190540039Molex104 539WM13625-ND0,39000 KčParametric Equivalent
0190700015Molex45 287WM18275-ND0,26000 KčParametric Equivalent
In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,00000 Kč39,00 Kč
1036,24700 Kč362,47 Kč
2535,22080 Kč880,52 Kč
5034,46160 Kč1 723,08 Kč
10033,71710 Kč3 371,71 Kč
30032,57143 Kč9 771,43 Kč
50032,05114 Kč16 025,57 Kč
1 00031,35812 Kč31 358,12 Kč
2 50030,46346 Kč76 158,65 Kč
Manufacturers Standard Package
Unit Price without VAT:39,00000 Kč
Unit Price with VAT:47,19000 Kč