
0190570011 | |
|---|---|
DigiKey Part Number | WM13642-ND |
Manufacturer | |
Manufacturer Product Number | 0190570011 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190570011 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.327" (8.31mm) | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Length - Overall 1.027" (26.09mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,54560 Kč | 477,28 Kč |
| 100 | 9,09000 Kč | 909,00 Kč |
| 250 | 8,52016 Kč | 2 130,04 Kč |
| 500 | 8,11278 Kč | 4 056,39 Kč |
| 1 000 | 7,72537 Kč | 7 725,37 Kč |
| 3 000 | 7,14905 Kč | 21 447,15 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

