Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-6LF-M

DigiKey Part Number
298-10663-ND
Manufacturer
Manufacturer Product Number
PV14-6LF-M
Description
CONN SPADE TERM 14-16AWG #6 BLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-16 AWG
Manufacturer
Panduit Corp
Insulation
Insulated
Series
Features
Brazed Seam, Serrated Termination
Packaging
Bulk
Color
Blue
Part Status
Active
Contact Finish
Tin
Terminal Type
Spring, Snap
Contact Material
Copper
Stud/Tab Size
6 Stud
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Tongue Inside Opening
0.140" (3.56mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EV14-6LFB-LPanduit Corp1 786298-16774-ND9,45000 KčParametric Equivalent
EV14-6LFB-QPanduit Corp3 775298-16775-ND9,03000 KčParametric Equivalent
32-6-P3M1 92319-32-6-P-ND5,67000 KčParametric Equivalent
948733M18294873-01-ND7,35000 KčParametric Equivalent
MV14-6FLX3M1 0593M157483-ND33,18000 KčParametric Equivalent
In-Stock: 19 583
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,84000 Kč88,40 Kč
258,60080 Kč215,02 Kč
508,41600 Kč420,80 Kč
1008,23330 Kč823,33 Kč
2508,00024 Kč2 000,06 Kč
5007,82848 Kč3 914,24 Kč
1 0007,65965 Kč7 659,65 Kč
3 0007,39949 Kč22 198,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč