
PV10-10R-D | |
|---|---|
DigiKey Part Number | 298-10639-ND |
Manufacturer | |
Manufacturer Product Number | PV10-10R-D |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Vinyl |
Length - Overall 1.050" (26.67mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10RB-Q | Panduit Corp | 3 575 | 298-16742-ND | 0,39000 Kč | Parametric Equivalent |
| 1-324918-0 | TE Connectivity AMP Connectors | 3 692 | A28133CT-ND | 1,24000 Kč | Parametric Equivalent |
| 1-330518-1 | TE Connectivity AMP Connectors | 5 008 | 1-330518-1-ND | 0,57000 Kč | Parametric Equivalent |
| 1-330518-2 | TE Connectivity AMP Connectors | 3 734 | A28230CT-ND | 0,73000 Kč | Parametric Equivalent |
| 324918 | TE Connectivity AMP Connectors | 12 | A27282-ND | 0,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 25 | 9,72720 Kč | 243,18 Kč |
| 50 | 9,52260 Kč | 476,13 Kč |
| 100 | 9,31620 Kč | 931,62 Kč |
| 250 | 9,05296 Kč | 2 263,24 Kč |
| 500 | 8,85816 Kč | 4 429,08 Kč |
| 1 000 | 8,66734 Kč | 8 667,34 Kč |
| 2 500 | 8,42095 Kč | 21 052,38 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |


















