
1-324918-0 | |
|---|---|
DigiKey Part Number | A28133TR-ND - Tape & Reel (TR) A28133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324918-0 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-324918-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 1.052" (26.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,20640 Kč | 605,16 Kč |
| 50 | 23,05160 Kč | 1 152,58 Kč |
| 100 | 21,94710 Kč | 2 194,71 Kč |
| 250 | 20,57216 Kč | 5 143,04 Kč |
| 500 | 19,58988 Kč | 9 794,94 Kč |
| 1 000 | 18,65483 Kč | 18 654,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,01183 Kč | 45 029,57 Kč |
| 5 000 | 17,15268 Kč | 85 763,40 Kč |
| 7 500 | 16,66936 Kč | 125 020,20 Kč |
| 12 500 | 16,07997 Kč | 200 999,62 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |








