
PV14-8LF-M | |
|---|---|
DigiKey Part Number | 298-10664-ND |
Manufacturer | |
Manufacturer Product Number | PV14-8LF-M |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Spring, Snap | Contact Material Copper |
Stud/Tab Size 8 Stud | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.290" (7.37mm) | Material - Insulation Vinyl |
Length - Overall 0.970" (24.64mm) | Tongue Inside Opening 0.160" (4.06mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52464-1 | TE Connectivity AMP Connectors | 3 701 | A09031CT-ND | 1,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 50 | 8,19760 Kč | 409,88 Kč |
| 100 | 8,02120 Kč | 802,12 Kč |
| 250 | 7,79444 Kč | 1 948,61 Kč |
| 500 | 7,62648 Kč | 3 813,24 Kč |
| 1 000 | 7,46227 Kč | 7 462,27 Kč |
| 3 000 | 7,20882 Kč | 21 626,46 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



















