
PV14-8LFB-3K | |
|---|---|
DigiKey Part Number | 298-PV14-8LFB-3KTR-ND - Tape & Reel (TR) 298-PV14-8LFB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV14-8LFB-3K |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.290" (7.37mm) | |
Length - Overall | 0.920" (23.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 10,10440 Kč | 252,61 Kč |
| 50 | 9,88580 Kč | 494,29 Kč |
| 100 | 9,67170 Kč | 967,17 Kč |
| 250 | 9,39788 Kč | 2 349,47 Kč |
| 500 | 9,19544 Kč | 4 597,72 Kč |
| 1 000 | 8,99722 Kč | 8 997,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,69149 Kč | 26 074,47 Kč |
| 6 000 | 8,50367 Kč | 51 022,02 Kč |
| 9 000 | 8,39556 Kč | 75 560,04 Kč |
| 15 000 | 8,26126 Kč | 123 918,90 Kč |
| 21 000 | 8,17393 Kč | 171 652,53 Kč |
| 30 000 | 8,08230 Kč | 242 469,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




