
52464-1 | |
|---|---|
DigiKey Part Number | A09031TR-ND - Tape & Reel (TR) A09031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52464-1 |
Description | CONN SPADE TERM 14-16AWG #8 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 8 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52464-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.991" (25.17mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.270" (6.86mm) | |
Length - Termination | 0.426" (10.82mm) | |
Tongue Inside Opening | 0.164" (4.17mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,18700 Kč | 221,87 Kč |
| 25 | 20,79760 Kč | 519,94 Kč |
| 50 | 19,79960 Kč | 989,98 Kč |
| 100 | 18,85450 Kč | 1 885,45 Kč |
| 250 | 17,67188 Kč | 4 417,97 Kč |
| 500 | 16,82780 Kč | 8 413,90 Kč |
| 1 000 | 16,02452 Kč | 16 024,52 Kč |
| 2 500 | 15,40599 Kč | 38 514,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,58967 Kč | 67 948,35 Kč |
| 10 000 | 12,94173 Kč | 129 417,30 Kč |
| 15 000 | 12,58658 Kč | 188 798,70 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |

