Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV18-6F-CY | |
|---|---|
DigiKey Part Number | 298-15687-ND |
Manufacturer | |
Manufacturer Product Number | PV18-6F-CY |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam, Serrated Termination |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 6 Stud | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.860" (21.84mm) | Tongue Inside Opening 0.150" (3.81mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-6FB-L | Panduit Corp | 1 368 | 298-16798-ND | 8,40000 Kč | Parametric Equivalent |
| EV18-6FB-Q | Panduit Corp | 10 618 | 298-16799-ND | 7,77000 Kč | Parametric Equivalent |
| PV18-6F-MY | Panduit Corp | 1 039 | 298-10666-ND | 9,45000 Kč | Parametric Equivalent |
| PV18-6FX-MY | Panduit Corp | 790 | 298-20292-ND | 10,71000 Kč | Parametric Equivalent |
| BS-31-6-P | 3M | 2 909 | 3M156137-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 19,35600 Kč | 967,80 Kč |
| 100 | 18,93810 Kč | 1 893,81 Kč |
| 300 | 18,29557 Kč | 5 488,67 Kč |
| 500 | 18,00368 Kč | 9 001,84 Kč |
| 1 000 | 17,61501 Kč | 17 615,01 Kč |
| 2 500 | 17,11354 Kč | 42 783,85 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


















