Similar

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Color Red |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper, ETP |
Terminal Type Standard | Insulation Diameter 0.145" (3.68mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.300" (7.62mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Length - Overall 0.840" (21.34mm) | Length - Termination 0.440" (11.18mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNF18-6F-M | Panduit Corp | 0 | 298-20225-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,42683 Kč | 12 426,83 Kč |
| Unit Price without VAT: | 12,42683 Kč |
|---|---|
| Unit Price with VAT: | 15,03646 Kč |




