Similar
Similar

Category | Wire Gauge 18-22 AWG |
Manufacturer 3M | Insulation Insulated |
Series | Features Butted Seam |
Packaging Bulk | Color Red |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper, ETP |
Stud/Tab Size 6 Stud | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.300" (7.62mm) | Material - Insulation Vinyl |
Length - Overall 0.850" (21.59mm) | Length - Ring Center to Termination 0.250" (6.35mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.450" (11.43mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320665-1 | TE Connectivity AMP Connectors | 62 657 | A100497CT-ND | 0,36000 Kč | Similar |
| PV18-6F-MY | Panduit Corp | 1 039 | 298-10666-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,47605 Kč | 8 476,05 Kč |
| Unit Price without VAT: | 8,47605 Kč |
|---|---|
| Unit Price with VAT: | 10,25602 Kč |




