MVU18-6FBX-BOTTLE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 2 909
Unit Price: 5,67000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 12,42683 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3 045,13000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 9,99757 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 2 147,89000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 8,47605 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 368
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10 618
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 039
Unit Price: 9,45000 Kč
Datasheet
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU18-6FBX-BOTTLE

DigiKey Part Number
3M10440-ND
Manufacturer
Manufacturer Product Number
MVU18-6FBX-BOTTLE
Description
CONN SPADE TERM 18-22AWG 6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
3M
Insulation
Insulated
Series
Features
Butted Seam
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Tin
Terminal Type
Standard
Contact Material
Copper, ETP
Stud/Tab Size
6 Stud
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.300" (7.62mm)
Material - Insulation
Vinyl
Length - Overall
0.850" (21.59mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Mounting Type
Free Hanging (In-Line)
Length - Termination
0.450" (11.43mm)
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS-31-6-P3M2 9093M156137-ND5,67000 KčParametric Equivalent
MNG18-6FBK3M0MNG18-6FBK-ND12,42683 KčParametric Equivalent
MNG18-6FBX-BOTTLE3M0MNG18-6FBX-BOTTLE-ND3 045,13000 KčParametric Equivalent
MV18-6FBK3M0MV18-6FBK-ND9,99757 KčParametric Equivalent
MV18-6FBX-BOTTLE3M03M161923-ND2 147,89000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1983,76000 Kč983,76 Kč
10836,07700 Kč8 360,77 Kč
25783,73760 Kč19 593,44 Kč
50746,35720 Kč37 317,86 Kč
100710,77390 Kč71 077,39 Kč
250666,33540 Kč166 583,85 Kč
Manufacturers Standard Package
Unit Price without VAT:983,76000 Kč
Unit Price with VAT:1 190,34960 Kč