MNG18-6FBX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 2 909
Unit Price: 0,20000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,43853 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,35280 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 75,80000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,29911 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 34,72000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 368
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10 618
Unit Price: 0,27000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,77000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1 039
Unit Price: 0,33000 Kč
Datasheet
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNG18-6FBX-BOTTLE

DigiKey Part Number
MNG18-6FBX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MNG18-6FBX-BOTTLE
Description
CONN SPADE TERM 18-22AWG 6 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
3M
Insulation
Insulated
Series
Color
Red
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Material
Copper, ETP
Terminal Type
Standard
Insulation Diameter
0.145" (3.68mm)
Stud/Tab Size
6 Stud
Material - Insulation
Polyamide (PA), Nylon
Width - Outer Edges
0.300" (7.62mm)
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Overall
0.840" (21.34mm)
Length - Termination
0.440" (11.18mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BS-31-6-P3M2 9093M156137-ND0,20000 KčParametric Equivalent
MNG18-6FBK3M0MNG18-6FBK-ND0,43853 KčParametric Equivalent
MV18-6FBK3M0MV18-6FBK-ND0,35280 KčParametric Equivalent
MV18-6FBX-BOTTLE3M03M161923-ND75,80000 KčParametric Equivalent
MVU18-6FBK3M0MVU18-6FBK-ND0,29911 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 045,13000 Kč3 045,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 045,13000 Kč
Unit Price with VAT:3 684,60730 Kč