
1-330518-2 | |
|---|---|
DigiKey Part Number | A28230TR-ND - Tape & Reel (TR) A28230CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-330518-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-330518-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.111" (28.22mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 15,12000 Kč | 151,20 Kč |
| 25 | 14,17320 Kč | 354,33 Kč |
| 50 | 13,49760 Kč | 674,88 Kč |
| 100 | 12,85120 Kč | 1 285,12 Kč |
| 250 | 12,04448 Kč | 3 011,12 Kč |
| 500 | 11,46928 Kč | 5 734,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,93176 Kč | 16 397,64 Kč |
| 3 000 | 10,41002 Kč | 31 230,06 Kč |
| 4 500 | 10,11659 Kč | 45 524,65 Kč |
| 7 500 | 9,75862 Kč | 73 189,65 Kč |
| 10 500 | 9,52987 Kč | 100 063,64 Kč |
| 15 000 | 9,29325 Kč | 139 398,75 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |



