
1-330518-1 | |
|---|---|
DigiKey Part Number | 1-330518-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-330518-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-330518-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.200" ~ 0.300" (5.08mm ~ 7.62mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.111" (28.22mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,97000 Kč | 13,97 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,18680 Kč | 279,67 Kč |
| 50 | 10,65720 Kč | 532,86 Kč |
| 100 | 10,14620 Kč | 1 014,62 Kč |
| 250 | 9,50928 Kč | 2 377,32 Kč |
| 500 | 9,05462 Kč | 4 527,31 Kč |
| 1 000 | 8,62229 Kč | 8 622,29 Kč |
| 2 500 | 8,08226 Kč | 20 205,65 Kč |
| Unit Price without VAT: | 13,97000 Kč |
|---|---|
| Unit Price with VAT: | 16,90370 Kč |







