Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN18-10R-3K | |
|---|---|
DigiKey Part Number | 298-PN18-10R-3KTR-ND - Tape & Reel (TR) 298-PN18-10R-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN18-10R-3K |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.145" (2.03mm ~ 3.68mm) |
Width - Outer Edges 0.310" (7.87mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.860" (21.84mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV18-10RB-L | Panduit Corp | 719 | 298-16791-ND | 8,34000 Kč | Parametric Equivalent |
| EV18-10RB-Q | Panduit Corp | 68 | 298-16792-ND | 7,72000 Kč | Parametric Equivalent |
| PK18-10R-C | Panduit Corp | 0 | 298-15398-ND | 42,34000 Kč | Parametric Equivalent |
| PN18-10R-C | Panduit Corp | 0 | 298-15486-ND | 31,70000 Kč | Parametric Equivalent |
| PN18-10R-M | Panduit Corp | 0 | 298-10299-ND | 14,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 12,38800 Kč | 123,88 Kč |
| 25 | 12,03760 Kč | 300,94 Kč |
| 50 | 11,77500 Kč | 588,75 Kč |
| 100 | 11,52270 Kč | 1 152,27 Kč |
| 250 | 11,19608 Kč | 2 799,02 Kč |
| 500 | 10,95456 Kč | 5 477,28 Kč |
| 1 000 | 10,71848 Kč | 10 718,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,35413 Kč | 31 062,39 Kč |
| 6 000 | 10,13025 Kč | 60 781,50 Kč |
| 9 000 | 10,00142 Kč | 90 012,78 Kč |
| 15 000 | 9,84136 Kč | 147 620,40 Kč |
| 21 000 | 9,73723 Kč | 204 481,83 Kč |
| 30 000 | 9,62798 Kč | 288 839,40 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |













