
SE50P-DR0 | |
|---|---|
DigiKey Part Number | 298-14076-ND |
Manufacturer | |
Manufacturer Product Number | SE50P-DR0 |
Description | EXPAND SLEEVE 1/2" X 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 500' (152.40m) |
Series | Wall Thickness 0.025" (0.64mm) |
Packaging Bulk | Operating Temperature -70°C ~ 125°C |
Part Status Active | Abrasion Protection Abrasion Resistant |
Type Sleeve | Environment Protection UV Resistant |
Type Attributes Expandable | Features Noise Reduction, Vibration Resistant |
Diameter - Inside, Non-Expanded 0.500" (12.70mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.750" (19.05mm) | Base Product Number |
Material Polyethylene Terephthalate (PET), Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 626,15000 Kč | 13 626,15 Kč |
| 2 | 13 328,75000 Kč | 26 657,50 Kč |
| 3 | 13 157,59667 Kč | 39 472,79 Kč |
| 5 | 13 097,79600 Kč | 65 488,98 Kč |
| Unit Price without VAT: | 13 626,15000 Kč |
|---|---|
| Unit Price with VAT: | 16 487,64150 Kč |







