
CLT100F-C3 | |
|---|---|
DigiKey Part Number | 298-13533-ND |
Manufacturer | |
Manufacturer Product Number | CLT100F-C3 |
Description | SLIT WRAP 0.912" X 100' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.103" (28.02mm) X 100' (30.48m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.008" ~ 0.030" (0.20mm ~ 0.76mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 0.912" (23.16mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.103" (28.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 099,93000 Kč | 3 099,93 Kč |
| 2 | 3 032,63500 Kč | 6 065,27 Kč |
| 3 | 2 993,96333 Kč | 8 981,89 Kč |
| 5 | 2 945,81000 Kč | 14 729,05 Kč |
| 7 | 2 914,52286 Kč | 20 401,66 Kč |
| 10 | 2 881,70300 Kč | 28 817,03 Kč |
| Unit Price without VAT: | 3 099,93000 Kč |
|---|---|
| Unit Price with VAT: | 3 750,91530 Kč |









