
CLT150F-X3 | |
|---|---|
DigiKey Part Number | 298-13545-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-X3 |
Description | SLIT WRAP 1.575" X 10' ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.851" (47.02mm) X 10.00' (3.05m) Orange |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Panduit Corp | Color Orange |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Wall Thickness 0.010" ~ 0.032" (0.25mm ~ 0.81mm) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.575" (40.00mm) | Base Product Number |
Diameter - Outside, Non-Expanded 1.851" (47.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,24000 Kč | 1 141,24 Kč |
| 2 | 1 116,67500 Kč | 2 233,35 Kč |
| 3 | 1 102,39667 Kč | 3 307,19 Kč |
| 5 | 1 084,75600 Kč | 5 423,78 Kč |
| 7 | 1 073,29714 Kč | 7 513,08 Kč |
| 10 | 1 061,23900 Kč | 10 612,39 Kč |
| Unit Price without VAT: | 1 141,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,90040 Kč |


