Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT25-48-Q4

DigiKey Part Number
298-13479-ND
Manufacturer
Manufacturer Product Number
HSTT25-48-Q4
Description
HEATSHRINK 1/4" X 4' YELLOW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F2211/4 YL103Alpha Wire77F2211/4YL103-ND119,48000 KčParametric Equivalent
F221V1/4 YL103Alpha Wire24F221V1/4YL103-ND124,10000 KčParametric Equivalent
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25129,52400 Kč3 238,10 Kč
50126,72300 Kč6 336,15 Kč
75125,11173 Kč9 383,38 Kč
125123,11040 Kč15 388,80 Kč
175121,80760 Kč21 316,33 Kč
250120,44200 Kč30 110,50 Kč
Manufacturers Standard Package
Unit Price without VAT:129,52400 Kč
Unit Price with VAT:156,72404 Kč
Alternate Color
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 706
Unit Price: 132,71000 Kč
HEATSHRINK 1/4" X 4' WHITE
In-Stock: 75
Unit Price: 143,21000 Kč
HEATSHRINK 1/4" X 4' RED
In-Stock: 0
Unit Price: 143,21000 Kč
HEATSHRINK 1/4" X 4' GREEN/YLW
In-Stock: 179
Unit Price: 222,79000 Kč
HEATSHRINK 1/4" X 4' GREEN
In-Stock: 0
Unit Price: 143,21000 Kč
Alternate Length
HEATSHRINK 1/4" X 100' YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' YELLOW
In-Stock: 0
Unit Price: