HSTT25-D4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 129,52400 Kč
Datasheet
Image for HSTT25-D4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT25-D4

DigiKey Part Number
HSTT25-D4-ND
Manufacturer
Manufacturer Product Number
HSTT25-D4
Description
HEATSHRINK 1/4" X 500' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 12 712,82000 Kč
HEATSHRINK 1/4" X 500' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' GREEN/YLW
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' GREEN
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/4" X 4' YELLOW
In-Stock: 0
Unit Price: 129,52400 Kč
HEATSHRINK 1/4" X 100' YELLOW
In-Stock: 0
Unit Price: