HSTT25-D10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 2 987,81000 Kč
Datasheet
Image for HSTT25-D10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT25-D10

DigiKey Part Number
HSTT25-D10-ND
Manufacturer
Manufacturer Product Number
HSTT25-D10
Description
HEATSHRINK 1/4" X 500' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
500.0' (152.4m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT25-C10Panduit Corp1298-13645-ND2 987,81000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 12 712,82000 Kč
HEATSHRINK 1/4" X 500' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' GREEN/YLW
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' GREEN
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 500' BLUE
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/4" X 4' WHITE
In-Stock: 25
Unit Price: 143,21000 Kč
HEATSHRINK 1/4" X 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 100' WHITE
In-Stock: 1
Unit Price: 2 987,81000 Kč