
HSTT25-D45 | |
|---|---|
DigiKey Part Number | HSTT25-D45-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-D45 |
Description | HEATSHRINK 1/4" X 500' GREEN/YLW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green, Yellow 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-48-Q45 | Panduit Corp | 180 | 298-13480-ND | 222,79000 Kč | Similar |
| DCPT-6/3-45-SP | TE Connectivity Raychem Cable Protection | 150 | DCPT-6/3-45-SP-150-ND | 109,89373 Kč | Similar |
| DCPT-6/3-45-SP | TE Connectivity Raychem Cable Protection | 219 | 484-DCPT-6/3-45-SP-DS-ND | 228,46000 Kč | Similar |










