
DCPT-6/3-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-6/3-45-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-6/3-45-SP |
Description | HEATSHRINK 0.236" GRN/YLW METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.023" (0.58mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.236" (5.99mm) | Spool Size 492.1' (150.0m) |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 226,91000 Kč | 226,91 Kč |
| 5 | 186,86600 Kč | 934,33 Kč |
| 10 | 171,87000 Kč | 1 718,70 Kč |
| 20 | 158,06400 Kč | 3 161,28 Kč |
| 50 | 146,03440 Kč | 7 301,72 Kč |
| Unit Price without VAT: | 226,91000 Kč |
|---|---|
| Unit Price with VAT: | 274,56110 Kč |





