
DCPT-3/1.5-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-3/1.5-45-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-3/1.5-45-SP |
Description | HEATSHRINK 0.118" GRN/YLW METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Green, Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length Enter Number of Meters in Order Quantity | Shelf Life 144 Months |
Inner Diameter - Supplied 0.118" (3.00mm) | Spool Size 984.3' (300.0m) |
Inner Diameter - Recovered 0.060" (1.52mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 154,75000 Kč | 154,75 Kč |
| 5 | 127,34400 Kč | 636,72 Kč |
| 10 | 117,10400 Kč | 1 171,04 Kč |
| 20 | 107,70800 Kč | 2 154,16 Kč |
| 50 | 96,42340 Kč | 4 821,17 Kč |
| 100 | 95,82270 Kč | 9 582,27 Kč |
| Unit Price without VAT: | 154,75000 Kč |
|---|---|
| Unit Price with VAT: | 187,24750 Kč |





