Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Green, Yellow 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-3/1.5-45-SP

DigiKey Part Number
DCPT-3/1.5-45-SP-300-ND
Manufacturer
Manufacturer Product Number
DCPT-3/1.5-45-SP
Description
HEATSHRINK 0.118"X984.3' GRN/YLW
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.118" (3.00mm) 2 to 1 Green, Yellow 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
984.3' (300.0m)
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.060" (1.52mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
121 301,42000 Kč21 301,42 Kč
Manufacturers Standard Package
Unit Price without VAT:21 301,42000 Kč
Unit Price with VAT:25 774,71820 Kč
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price:
HEATSHRINK 0.118" GRN/YLW METER
In-Stock: 24
Unit Price: 155,81000 Kč