Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-6/3-45-SP

DigiKey Part Number
DCPT-6/3-45-SP-01-ND
Manufacturer
Manufacturer Product Number
DCPT-6/3-45-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.023" (0.58mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
95°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
3.28' (1.00m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.236" (5.99mm)
Base Product Number
Inner Diameter - Recovered
0.118" (2.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.236" GRN/YLW METER
In-Stock: 218
Unit Price: 226,91000 Kč
HEATSHRINK 0.236" GRN/YLW
In-Stock: 0
Unit Price: 109,14793 Kč