
DCPT-6/3-45-SP | |
|---|---|
DigiKey Part Number | DCPT-6/3-45-SP-150-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-6/3-45-SP |
Description | HEATSHRINK 0.236" GRN/YLW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 2 to 1 Green, Yellow 492.1' (150.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.023" (0.58mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 492.1' (150.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.236" (5.99mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 150 | 109,14793 Kč | 16 372,19 Kč |
| Unit Price without VAT: | 109,14793 Kč |
|---|---|
| Unit Price with VAT: | 132,06900 Kč |




