Parametric Equivalent
Parametric Equivalent

HSTT25-D | |
|---|---|
DigiKey Part Number | 298-13649-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-D |
Description | HEATSHRINK 1/4" X 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV25-D | Panduit Corp | 0 | HSTTV25-D-ND | 13 972,49000 Kč | Parametric Equivalent |
| 0192670183 | Molex | 0 | WM21873-ND | 4 679,19000 Kč | Parametric Equivalent |
| CGPT-6.4/3.2-0-SP | TE Connectivity | 0 | 1111-CGPT-6.4/3.2-0-SP-ND | 30,07333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 712,82000 Kč | 12 712,82 Kč |
| 2 | 12 435,43500 Kč | 24 870,87 Kč |
| 3 | 12 275,85000 Kč | 36 827,55 Kč |
| 5 | 12 164,81400 Kč | 60 824,07 Kč |
| Unit Price without VAT: | 12 712,82000 Kč |
|---|---|
| Unit Price with VAT: | 15 382,51220 Kč |















