Parametric Equivalent
Parametric Equivalent

HSTTV25-D | |
|---|---|
DigiKey Part Number | HSTTV25-D-ND |
Manufacturer | |
Manufacturer Product Number | HSTTV25-D |
Description | HEATSHRINK 1/4" X 500' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 500.0' (152.4m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT25-D | Panduit Corp | 0 | 298-13649-ND | 514,55000 Kč | Parametric Equivalent |
| 0192670183 | Molex | 0 | WM21873-ND | 189,39000 Kč | Parametric Equivalent |
| CGPT-6.4/3.2-0-SP | TE Connectivity | 0 | 1111-CGPT-6.4/3.2-0-SP-ND | 1,21720 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 972,49000 Kč | 13 972,49 Kč |
| Unit Price without VAT: | 13 972,49000 Kč |
|---|---|
| Unit Price with VAT: | 16 906,71290 Kč |












