CGPT-6.4/3.2-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 679,19000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 12 712,82000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 13 972,49000 Kč
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-6.4/3.2-0-SP

DigiKey Part Number
1111-CGPT-6.4/3.2-0-SP-ND
Manufacturer
Manufacturer Product Number
CGPT-6.4/3.2-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.026" (0.66mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
492.1' (150.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670183Molex0WM21873-ND4 679,19000 KčParametric Equivalent
HSTT25-DPanduit Corp0298-13649-ND12 712,82000 KčParametric Equivalent
HSTTV25-DPanduit Corp0HSTTV25-D-ND13 972,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15030,07333 Kč4 511,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,07333 Kč
Unit Price with VAT:36,38873 Kč