HSTTV25-Y is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1
Unit Price: 3 047,44000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTV25-Y

DigiKey Part Number
298-11561-ND
Manufacturer
Manufacturer Product Number
HSTTV25-Y
Description
HEATSHRINK 1/4" X 0.5' BLK 1=10
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 90
Unit Price: 143,21000 Kč
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 12 867,15000 Kč
HEATSHRINK 1/4" X 25' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 1
Unit Price: 3 047,44000 Kč