HSTT25-Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 14,56128 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1 674,80000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT25-Q

DigiKey Part Number
298-13650-ND
Manufacturer
Manufacturer Product Number
HSTT25-Q
Description
HEATSHRINK 1/4" X 25' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
25.0' (7.6m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670477Molex00192670477-ND14,56128 KčParametric Equivalent
F1051/4 BK008Alpha Wire0F1051/4BK008-ND1 674,80000 KčParametric Equivalent
FP301-1/4-25'-BLACK-REEL3M03M161317-ND0,00000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 043,81000 Kč1 043,81 Kč
21 021,24000 Kč2 042,48 Kč
31 008,18333 Kč3 024,55 Kč
5992,07200 Kč4 960,36 Kč
7981,56714 Kč6 870,97 Kč
10970,57000 Kč9 705,70 Kč
Manufacturers Standard Package
Unit Price without VAT:1 043,81000 Kč
Unit Price with VAT:1 263,01010 Kč
Alternate Color
HEATSHRINK 1/4" X 25' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 25' GREEN/YLW
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 25' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 706
Unit Price: 132,71000 Kč
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/4" X 100' BLACK
In-Stock: 11
Unit Price: 2 779,09000 Kč
HEATSHRINK 1/4" X 500' BLACK
In-Stock: 0
Unit Price: 12 712,82000 Kč
HEATSHRINK 1/4" X 0.5' BLK 14PC
In-Stock: 0
Unit Price: 387,20000 Kč