
HSTT25-48-Q10 | |
|---|---|
DigiKey Part Number | 298-13477-ND |
Manufacturer | |
Manufacturer Product Number | HSTT25-48-Q10 |
Description | HEATSHRINK 1/4" X 4' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.250" (6.35mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/4 WH103 | Alpha Wire | 1 166 | F2211/4WH103-ND | 134,73000 Kč | Parametric Equivalent |
| F221V1/4 WH103 | Alpha Wire | 110 | F221V1/4WH103-ND | 123,26000 Kč | Parametric Equivalent |
| RNF-100-1/4-WH-STK | TE Connectivity Raychem Cable Protection | 225 | 484-RNF-100-1/4-WH-STK-ND | 78,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 Kč | 142,23 Kč |
| 2 | 139,31500 Kč | 278,63 Kč |
| 3 | 137,50667 Kč | 412,52 Kč |
| 5 | 135,31000 Kč | 676,55 Kč |
| 7 | 133,89286 Kč | 937,25 Kč |
| 10 | 132,41200 Kč | 1 324,12 Kč |
| Unit Price without VAT: | 142,23000 Kč |
|---|---|
| Unit Price with VAT: | 172,09830 Kč |










