Image for RNF-100-1/4-WH-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-WH-STK

DigiKey Part Number
484-RNF-100-1/4-WH-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-WH-STK
Description
HEATSHRINK 1/4" X 4' WHITE
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,74000 Kč78,74 Kč
564,88400 Kč324,42 Kč
1059,67600 Kč596,76 Kč
2553,41880 Kč1 335,47 Kč
5049,13120 Kč2 456,56 Kč
10045,18770 Kč4 518,77 Kč
25040,45728 Kč10 114,32 Kč
50038,51664 Kč19 258,32 Kč
Manufacturers Standard Package
Unit Price without VAT:78,74000 Kč
Unit Price with VAT:95,27540 Kč