Direct

HSTT38-48-TL | |
|---|---|
DigiKey Part Number | HSTT38-48-TL-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-48-TL |
Description | HEATSHRINK 3/8" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT38-48-Q | Panduit Corp | 886 | 298-13484-ND | 146,36000 Kč | Direct |







