
HSTT38-Y | |
|---|---|
DigiKey Part Number | 298-11549-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-Y |
Description | HEATSHRINK 3/8" X 0.5' BLK 12/PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2213/8 BK065 | Alpha Wire | 205 | F2213/8BK065-ND | 68,45000 Kč | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 32 | A038B-4R0-ND | 3,85940 Kč | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 5 000 | A038B-R75-ND | 1,27660 Kč | Parametric Equivalent |
| F221B3/8 BK202 | Alpha Wire | 350 | A038B-3R0-ND | 3,09100 Kč | Parametric Equivalent |
| F221V3/8 BK065 | Alpha Wire | 52 | F221V3/8BK065-ND | 70,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 2 | 378,80500 Kč | 757,61 Kč |
| 3 | 373,97333 Kč | 1 121,92 Kč |
| 5 | 368,01000 Kč | 1 840,05 Kč |
| 7 | 364,10571 Kč | 2 548,74 Kč |
| 10 | 360,03200 Kč | 3 600,32 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |















