
HSTT38-T | |
|---|---|
DigiKey Part Number | 298-13663-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-T |
Description | HEATSHRINK 3/8" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 390,61000 Kč | 5 390,61 Kč |
| 2 | 5 273,33500 Kč | 10 546,67 Kč |
| 3 | 5 205,82333 Kč | 15 617,47 Kč |
| 5 | 5 122,00000 Kč | 25 610,00 Kč |
| 7 | 5 067,47714 Kč | 35 472,34 Kč |
| 10 | 5 010,24900 Kč | 50 102,49 Kč |
| Unit Price without VAT: | 5 390,61000 Kč |
|---|---|
| Unit Price with VAT: | 6 522,63810 Kč |












