
HSTT38-T45 | |
|---|---|
DigiKey Part Number | 298-21618-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-T45 |
Description | HEATSHRINK 3/8" X 200' GRN/YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green, Yellow 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 120 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 708,01000 Kč | 9 708,01 Kč |
| 2 | 9 496,34500 Kč | 18 992,69 Kč |
| 3 | 9 374,62667 Kč | 28 123,88 Kč |
| 5 | 9 223,28800 Kč | 46 116,44 Kč |
| 7 | 9 142,34857 Kč | 63 996,44 Kč |
| Unit Price without VAT: | 9 708,01000 Kč |
|---|---|
| Unit Price with VAT: | 11 746,69210 Kč |









