
DNF14-250FIM-L | |
|---|---|
DigiKey Part Number | 298-11990-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-250FIM-L |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.158" (4.01mm) |
Length - Overall 0.900" (22.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 28,34300 Kč | 283,43 Kč |
| 25 | 27,53760 Kč | 688,44 Kč |
| 50 | 26,94940 Kč | 1 347,47 Kč |
| 100 | 26,36760 Kč | 2 636,76 Kč |
| 250 | 25,61888 Kč | 6 404,72 Kč |
| 500 | 25,06622 Kč | 12 533,11 Kč |
| 1 000 | 24,52419 Kč | 24 524,19 Kč |
| 2 500 | 23,82524 Kč | 59 563,10 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |














