
CLT150F-X20 | |
|---|---|
DigiKey Part Number | 298-10484-ND |
Manufacturer | |
Manufacturer Product Number | CLT150F-X20 |
Description | SLIT WRAP 1.575" X 10' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 1.851" (47.02mm) X 10.00' (3.05m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 1.851" (47.02mm) |
Manufacturer Panduit Corp | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Type Slit Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Crush Resistant, Impact Resistant |
Diameter - Inside, Non-Expanded 1.575" (40.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,60000 Kč | 984,60 Kč |
| 10 | 915,51300 Kč | 9 155,13 Kč |
| 25 | 889,32400 Kč | 22 233,10 Kč |
| 50 | 869,98500 Kč | 43 499,25 Kč |
| 100 | 851,04470 Kč | 85 104,47 Kč |
| 250 | 826,58796 Kč | 206 646,99 Kč |
| 500 | 808,52758 Kč | 404 263,79 Kč |
| 1 000 | 790,83025 Kč | 790 830,25 Kč |
| 2 500 | 767,98816 Kč | 1 919 970,40 Kč |
| Unit Price without VAT: | 984,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,36600 Kč |









